You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY3218-CAPEXP2 - 

Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

CY3218-CAPEXP2 - Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY3218-CAPEXP2
Order Code:
1601048
Technical Datasheet:
CY3218-CAPEXP2   Datasheet
See all Technical Docs

Product Overview

CY3218-CAPEXP2 is a CapSense express evaluation kit is used to evaluate the CY8C201A0-LDX2I CapSense express slider capacitive controllers which support 4 to 10 capacitive sensing CapSense buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense Express evaluation kit enables designers to replace mechanical sliders by implementing touch sensing designs in minutes with the newest CapSense Touch Sensing Family with Cypress PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for sliders, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface.
  • Capacitive slider and button input
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

Contents

CY3218-CAPEXP2 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.

Product Information

:
Sensing - Touch, Proximity
:
Cypress
:
CY8C201A0-LDX2I
:
Capacitive Touch
:
Board, USB Retractable Cable, CY3218-CAPEXP2 CapSense Express Evaluation Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.8,421.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,421.52