You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY62256NLL-70SNXC

SRAM, 256 Kbit, 32K x 8bit, 4.5V to 5.5V, SOIC, 28 Pins, 70 ns

CYPRESS SEMICONDUCTOR CY62256NLL-70SNXC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY62256NLL-70SNXC
Order Code:
2097987
See all Technical Docs

Product Overview

The CY62256NLL-70SNXC is a 256kB high performance CMOS Static Random Access Memory (SRAM) organized as 32K words by 8-bit. Easy memory expansion is provided by an active LOW chip enable (CE) and active LOW output enable (OE) and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption by 99.9% when deselected. An active LOW write enable signal controls the writing/reading operation of the memory. When CE and WE inputs are both LOW, data on the eight data input/output pins is written into the memory location addressed by the address present on the address pins. Reading the device is accomplished by selecting the device and enabling the outputs, CE and OE active LOW, while WE remain inactive or HIGH. Under these conditions, the contents of the location addressed by the information on address pins are present on the eight data input/output pins.
  • High speed - 70ns
  • Low active power
  • Low standby power
  • Easy memory expansion with CE and OE
  • TTL-compatible inputs and outputs
  • Automatic power-down when deselected
  • CMOS for optimum speed/power

Applications

Computers & Computer Peripherals, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
256Kbit

:
32K x 8bit

:
4.5V to 5.5V

:
SOIC

:
28Pins

:
70ns

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Rs.194.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.194.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.183.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.177.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.169.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.153.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.148.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.137.37