You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HP06-2/24-240

PTC Heater, 225 W, 240 V, 35 mm, 75 mm, 8.3 mm

HP06-2/24-240 - PTC Heater, 225 W, 240 V, 35 mm, 75 mm, 8.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/24-240
Order Code:
1514375
Technical Datasheet:
HP06-2/24-240   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
225W

:
240V

:
35mm

:
75mm

:
8.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HP06-2/24-240 is a 225W F-plate Positive Temperature Coefficient Heater with 100 to 240V, safe self regulating temperature output. 0.5mm² black silicon VDE approved wire. Designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
  • Class-II Protection
  • 100mm Standard lead length

Applications

Communications & Networking, Imaging, Video & Vision, Test & Measurement

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/10/20

Notify me when back in stock

Rs.1,397.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,397.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.