Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDENNARD
Manufacturer Part NoSR02906
Order Code3542695
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerDENNARD
Manufacturer Part NoSR02906
Order Code3542695
Product RangeTUK SGACK902S Keystone Coupler
Supply Voltage-
Power Rating-
Length-
Lamp Base Type-
Reflector Dia-
Color Temperature Typ-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage
-
Length
-
Reflector Dia
-
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
-
Lamp Base Type
-
Color Temperature Typ
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038