You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMT066YYHLCMI-1A

TFT LCD, 6.6 ", 1440 x 240 Pixels, Landscape, RGB, 3.3V

DMT066YYHLCMI-1A - TFT LCD, 6.6 ", 1440 x 240 Pixels, Landscape, RGB, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DMT066YYHLCMI-1A
Order Code:
2910460
Product Range
UReady Series
Technical Datasheet:
DMT066YYHLCMI-1A   Datasheet
See all Technical Docs

Product Overview

Advanced, feature-rich TFT displays offer the very latest solutions to meet the demands of any project. With exceptional resolution, brightness and contrast, optimum readability and performance in all environments, and wide viewing angles, TFTs also come with optional Projective Capacitive Touch (PCT) technology.
  • Screen size 6.6" diagonal
  • Display format 1440 x RGB x 240 Dots
  • N° of colour 65K/262K/16.7M
  • Overall dimensions 190.0 mm (H) x 44.0 mm (V) x 5.27 mm (D)
  • Active area 164.16 mm (H) x 27.36 mm (V)
  • Display mode Transmissive / Normally black
  • Viewing direction All round
  • TFT interface 6/8Bit LVDS
  • PCT interface I2C
  • Touch mode Five points and Gestures
  • TFT driver IC 2*HX8249+HX8678
  • PCT controller IC GT911
  • Backlight type LED, white, 32 chips

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.6"

:
1440 x 240 Pixels

:
-

:
Landscape

:
RGB

:
3.3V

:
LVDS

:
900cd/m²

:
Projected Capacitive Touch

:
190mm x 44mm

:
-30°C

:
85°C

:
40 Way Connector

:
UReady Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 4/1/21

Notify me when back in stock

Rs.19,191.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.19,191.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.15,901.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.14,582.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange