You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DMT066YYHLNT0-1A

TFT LCD, 6.6 ", 1440 x 240 Pixels, Landscape, RGB, 3.3V

DMT066YYHLNT0-1A - TFT LCD, 6.6 ", 1440 x 240 Pixels, Landscape, RGB, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DMT066YYHLNT0-1A
Order Code:
2910459
Product Range
UReady Series
Technical Datasheet:
DMT066YYHLNT0-1A   Datasheet
See all Technical Docs

Product Overview

  • Display type TFT LCD
  • Screen size 6.6" Diagonal
  • Display format 1440 x RGB x 240 Dots
  • N° of colour 65K/262K/16.7M
  • Overall dimensions 178.4 mm (H) x 40.0 mm (V) x 3.35 mm (D)
  • Active area 164.16 mm (H) x 27.36 mm (V)
  • Mode IPS transmissive / Normally black
  • Pixel arrangement RGB vertical stripe
  • Viewing direction All round
  • Interface 6/8Bit LVDS
  • Driver IC 2*HX8249+HX8678
  • Backlight type LED, White, 32 chips

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.6"

:
1440 x 240 Pixels

:
-

:
Landscape

:
RGB

:
3.3V

:
LVDS

:
1000cd/m²

:
Projected Capacitive Touch

:
178.4mm x 40mm

:
-30°C

:
85°C

:
40 Way Connector

:
UReady Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 4 - 6 business days delivery

Rs.14,558.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,558.89
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.12,063.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.11,062.73