You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT14F21-35BB

Circular Connector, DJT Series, Jam Nut Receptacle, 79 Contacts

DJT14F21-35BB - Circular Connector, DJT Series, Jam Nut Receptacle, 79 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT14F21-35BB
Order Code:
2151609
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT14F21-35BB   Datasheet
See all Technical Docs

Product Overview

The DJT14F21-35BB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 79 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Jam Nut Receptacle

:
79Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
21-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Rs.5,010.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,010.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange