You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DL60R10-02P6-6117-LC
Circular Connector, DL Series, Wall Mount Receptacle, 2 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DL60R10-02P6-6117-LC
- Order Code:
- 2246248
- Product Range
- DL Series, MIL-DTL- 83723 Series III Equivalent
- Technical Datasheet:
- DL60R10-02P6-6117-LC Datasheet
Product Range Selector (DL Series, MIL-DTL- 83723 Series III Equivalent)
See all from this product rangeProduct Overview
- 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
- High reliability, high density connectors with easy installation
- Operates at extreme temperature range from -65°C to +200°C
- Rigid plastic dielectric insulator and silicone based elastomer seal
- 500 mating cycles, insulation resistance of 5000Mohm at 25°C
- Salt spray exposure of 48hour when unmated and 452hour for mated connectors
- Scoop proof and can withstand harsh environment conditions
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DL Series
- :
- Wall Mount Receptacle
- :
- 2Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 10-2
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- 6
- :
- Corrosion & Fluid Resistant
- :
- MIL-DTL-83723 Series III
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each