You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DTS24W23-55HE-LC

Circular Connector, DTS Series, Jam Nut Receptacle, 55 Contacts

DEUTSCH - TE CONNECTIVITY DTS24W23-55HE-LC
DEUTSCH - TE CONNECTIVITY DTS24W23-55HE-LC
DEUTSCH - TE CONNECTIVITY DTS24W23-55HE-LC
DEUTSCH - TE CONNECTIVITY DTS24W23-55HE-LC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTS24W23-55HE-LC
Order Code:
2225136
Product Range
DTS Series, MIL-DTL-38999 Series III Equivalent
Technical Datasheet:
DTS24W23-55HE-LC   Datasheet
See all Technical Docs

Product Range Selector (DTS Series, MIL-DTL-38999 Series III Equivalent)

See all from this product range

Product Overview

The DTS24W23-55HE-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 55 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DTS Series

:
Jam Nut Receptacle

:
55Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
23-55

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
E

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11 In stock

Supplier Direct Ship

With you in 11 business days

Non-Cancellable / Non Returnable

Rs.9,870.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,870.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.9,290.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.8,999.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.8,418.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.8,206.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --