You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HD34-24-19PE-059

Circular Connector, HD30 Series, Cable Mount Receptacle, 19 Contacts

HD34-24-19PE-059 - Circular Connector, HD30 Series, Cable Mount Receptacle, 19 Contacts
HD34-24-19PE-059 - Circular Connector, HD30 Series, Cable Mount Receptacle, 19 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HD34-24-19PE-059
Order Code:
2484272
Product Range
HD30 Series
Technical Datasheet:
HD34-24-19PE-059   Datasheet
See all Technical Docs

Product Overview

The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
  • Silicone rubber grommet
  • Thermoplastic insert retainer
  • Aluminium plug coupling ring and shell
  • In-line or flange mount
  • Coupling ring for mating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HD30 Series

:
Cable Mount Receptacle

:
19Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
Aluminium Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

Rs.2,521.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,521.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.2,384.84