You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/31-240 - 

CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP

M39029/31-240 - CIRCULAR CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/31-240
Order Code:
2673248
Technical Datasheet:
M39029/31-240   Datasheet
See all Technical Docs

Product Overview

The M39029/31-240 is a crimp rear release Pin Contact accepts 24 to 20AWG wire. It is suitable for use with MIL-C-26482 Series I, MIL-C-26500, MIL-C-81703 series II circular connectors.

Applications

Aerospace, Defence, Military

Product Information

:
MIL-C-26482 Series I
:
Pin
:
Crimp
:
20AWG
:
24AWG
:
Amphenol MIL-C-26482 Series I Miniature Cylindrical Connectors
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M39029/31-240

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

18 will be available for delivery on 5/7/19

More stock available week commencing 5/8/19

Contact me when back in stock

Rs.75.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.75.27