You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

QC24-2212X - 

Circular Connector, IP68, ULTEMate, Wall Mount Receptacle, 12 Contacts

QC24-2212X - Circular Connector, IP68, ULTEMate, Wall Mount Receptacle, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
QC24-2212X
Order Code:
1520331
Product Range
ULTEMate
Technical Datasheet:
QC24-2212X   Datasheet
See all Technical Docs

Product Overview

  • Quick latch mechanism
  • Universal mounting
  • Standard sealing O-ring
  • UL94V-0 Flammability rating
  • Sealed against dust and moisture to IP68

Product Information

:
ULTEMate
:
Wall Mount Receptacle
:
12Contacts
:
Crimp Socket - Contacts Not Supplied
:
Push-Pull
:
Composite Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

211 In stock

211 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

Rs.563.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.563.11
 
10+ Rs.551.85
 
50+ Rs.540.80
 
100+ Rs.529.98
 
250+ Rs.519.37