You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

QC26-1603X - 

Power Entry Connector, ULTEMate Series, Plug, 240 VAC, 13 A, Panel Mount, Quick Connect

QC26-1603X - Power Entry Connector, ULTEMate Series, Plug, 240 VAC, 13 A, Panel Mount, Quick Connect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
QC26-1603X
Order Code:
1711299
Product Range
ULTEMate Series
Technical Datasheet:
QC26-1603X   Datasheet
See all Technical Docs

Product Overview

The ULTEMate series Electrical Mains Connection Solution for harsh environments. Being constructed from Ultem®, a high temperature and corrosion resistant composite material, makes this the 'ULTEMate' electrical connection solution. The Quick Connect 3 way mains connector is designed to meet BS EN 60320-2-2, a specification covering the use of interconnection couplers for household and similar equipment. It is also chemical resistant and environmentally sealed to IP68. It is ideal for the most rigorous mains applications.
  • 240VAC/13A Rated
  • Early mate/late break leading earth contact
  • Quick latch mechanism
  • Universal mounting
  • Choice of wire seal, gland nut and over moulding
  • Standard sealing O-ring
  • Meets UL94 Class V-0 flammability requirements
  • Sealed against dust and moisture to IP68
  • Positive location
  • Flexible panel mounting of both halves
  • Variety of options for maximum design-in flexibility
  • Can be washed, sterilised and autoclaved without performance degradation
  • Withstands heat, dust and moisture

Applications

Industrial

Product Information

:
ULTEMate Series
:
Plug
:
240VAC
:
13A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

234 In stock

234 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

Rs.339.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.339.57
 
10+ Rs.329.59
 
50+ Rs.320.18