You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DT70541T-QZ

Impact Torsion Screwdriver Bit Set, 40 Piece

DEWALT DT70541T-QZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT70541T-QZ
Order Code:
2529055
Also Known As:
GTIN UPC EAN: 5035048088531
Technical Datasheet:
DT70541T-QZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40pc Impact Torsion Set & Aluminium Screw Lock

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

An impact torsion screwdriving set designed for use with most cordless impact power tools or drill drivers.
  • Precisely machined bit with a torsion zone to absorb peaks in torque
  • Ideal for Impact and High Torque applications
  • Specially designed bit tip which optimises the fit into the fastener
  • Eliminates wobble and stripped screws

Contents

Bits 25mm: PZ1 x2, PZ2 x8, PZ3 x3, PH1 x2, PH2 x4, PH3 x2, T20, T25, T20H security, Slotted: 4, 6mm, Bits 50mm: PZ1, PZ2 x5, PH1, PH2 x3, T20, Bits 89mm: PZ2, PH2. Magnetic Bit Tip Holder, Aluminium Magnetic Screw Lock, Reusable Small Tough Case

Also Known As

GTIN UPC EAN: 5035048088531

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

Rs.8,308.41

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,308.41