You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DL6403
CLAMP METER, RMS, 1000A
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL6403
- Order Code:
- 1296891
- Technical Datasheet:
- DL6403 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- 1kA
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 30mm
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.10,725.99 | |
3+ | Rs.9,881.60 | |
10+ | Rs.9,608.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.