You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL DC-ME-01T-C

MODULE, ME, 8M SDRAM, 2M FLASH

DIGI INTERNATIONAL DC-ME-01T-C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC-ME-01T-C
Order Code:
1552645
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
Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The DC-ME-01T-C is a Digi Connect ME module with 2MB flash and 8MB RAM for NET+OS development platform. The Digi Connect ME is a secure device server module that delivers complete and versatile embedded IPv6 ready network connectivity and strong standards based encryption services such as SSL/SSH. Built on leading Digi 32bit NET+ARM technology, the Digi Connect ME is cost effective and easy to use in existing and new product designs, while powerful enough to meet future product performance needs. The connector style module is pin compatible and interchangeable with the Digi Connect Wi-ME, providing a direct migration path to a wireless solution without the traditional complexities of hardware and software integration work. The DC-ME-01T-C for the IPv6 ready thread X based NET+OS development platform delivers an easy to use, affordable development solution.
  • 32bit NS7520 processor
  • Compact and secure 32bit device server modules
  • Complete family of pin compatible module solutions
  • 10/100 Ethernet interface or 802.11b WLAN interface
  • Strong WPA2/802.11i security (PSK and Enterprise)
  • Highly integrated low emission design (FCC Class B)
  • Extended and industrial operating temperature
  • Digi processor and WLAN technology for true long term availability
  • Seamless migration path to NET+ARM chip design
  • Available Device Cloud by Etherios application development service

Applications

Security, Medical, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication & Networking

:
Digi International

:
NS7520

:
Embedded Ethernet

:
Dev Board, Module, CD/DVD, Documentation, Power Supply, Digi JTAG Link USB 2.0 Hardware Debugger

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.5,812.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.5,812.30