You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XBP24CAWIT-001

RF Transceiver Module, DSSS Modulation, 250Kbps, 2.4GHz, -101dBm, 2.7V to 3.6V, SPI, UART

DIGI INTERNATIONAL XBP24CAWIT-001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XBP24CAWIT-001
Order Code:
2766689
Product Range
XBee-PRO Series
Technical Datasheet:
XBP24CAWIT-001   Datasheet
See all Technical Docs

Product Range Selector (XBee-PRO Series)

See all from this product range

Product Overview

The XBP24CAWIT-001 from Digi International is a through hole mount XBee-PRO 802.15.4 module with wire antenna for OEM. It is a low-cost, easy-to-deploy module provides critical end-point connectivity to devices and sensors. Ideal for applications requiring low latency and predictable communication timing. Providing quick, robust communication in point-to-point, peer-to-peer and multipoint/star configurations, XBee 802.15.4 product enables robust end-point connectivity with ease. XBee 802.15.4 module seamlessly interfaces with compatible gateways, device adapters and range extenders, providing developers with true beyond-the-horizon connectivity. The XBee S2C 802.15.4 module is built with the SiliconLabs EM357 SoC and offers improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh® or ZigBee® mesh protocols if desired. FCC, IC (North America) regulatory approvals.
  • RF 250Kbps, serial up to 1Mbps data rate, point-to-multipoint network topology
  • Firmware upgrades via UART, SPI or over the air (OTA)
  • Indoor/urban range up to 300ft (90m), outdoor/RF line of sight range up to 2miles (3200m)
  • Transmit power is 63mW (+18dBm)
  • Receiver sensitivity is -101dBm
  • ISM 2.4GHz frequency band, S2C hardware
  • (4) 10bit ADC inputs, 15 digital I/O, 128bit AES encryption
  • Operating temperature range from -40°C to +85°C, supply voltage from 2.7V to 3.6V
  • Dimension is 0.960inch x 1.297inch(2.438cm x 3.294cm)
  • Transmit current is 120mA at 3.3VDC and receive current is 31mA at 3.3VDC

Applications

RF Communications, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DSSS

:
250Kbps

:
2.4GHz

:
-101dBm

:
2.7V

:
3.6V

:
SPI, UART

:
-

:
XBee-PRO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Rs.3,623.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,623.03