You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XBP24CZ7SIT-004
RF Transceiver Module, DSSS Modulation, 250Kbps, 2.4GHz, -101dBm, 2.7V to 3.6V, SPI, UART
- Manufacturer:
- DIGI INTERNATIONAL DIGI INTERNATIONAL
- Manufacturer Part No:
- XBP24CZ7SIT-004
- Order Code:
- 2766682
- Product Range
- XBee-PRO Series
- Technical Datasheet:
- XBP24CZ7SIT-004 Datasheet
Product Range Selector (XBee-PRO Series)
See all from this product rangeProduct Overview
- RF 250Kbps, serial up to 1Mbps data rate
- Firmware upgrades via UART, SPI or over the air (OTA)
- Indoor/urban range up to 300ft (90m), outdoor/RF line of sight range up to 2miles (3200m)
- Transmit power is 63mW (+18dBm)
- Receiver sensitivity is -101dBm
- ISM 2.4GHz frequency band, DSSS (direct sequence spread spectrum) interference immunity
- (4) 10bit ADC inputs, 15 digital I/O, 128bit AES encryption
- Operating temperature range from -40°C to +85°C, supply voltage from 2.7V to 3.6V
- Dimension is 0.960inch x 1.297inch (2.438cm x 3.294cm)
- Transmit current is 120mA at 3.3VDC and receive current is 31mA at 3.3VDC
Applications
RF Communications, Wireless, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DSSS
- :
- 250Kbps
- :
- 2.4GHz
- :
- -101dBm
- :
- 2.7V
- :
- 3.6V
- :
- SPI, UART
- :
- -
- :
- XBee-PRO Series
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each