You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

410-255 - 

Expansion Board, PmodACL2, ADXL362 3-Axis ±2 g/±4 g/±8 g MEMS Accelerometer, Pmod I/O

410-255 - Expansion Board, PmodACL2, ADXL362 3-Axis ±2 g/±4 g/±8 g MEMS Accelerometer, Pmod I/O

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-255
Order Code:
2290109
Technical Datasheet:
410-255   Datasheet
See all Technical Docs

Product Overview

PMODACL2 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates. The ADXL362 always provides 12bit output resolution; 8bit formatted data is also provided for more efficient single byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range.
  • User selectable resolution
  • Single or double tap detection
  • Activity and inactivity monitoring
  • Free fall detection
  • SPI Communication
  • Based on the Analog Devices ADXL362 3-Axis MEMS accelerometer

Applications

Sensing & Instrumentation

Contents

PmodACL2 accelerometer module, 6inch 12 pin cable, a 6inch 2 x 6 pin to dual 6 pin cable.

Product Information

:
Sensor
:
Analog Devices
:
ADXL362
:
Accelerometer - Three-Axis
:
PmodACL2 Digital Accelerometer Module, Cables & Headers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.1,204.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,204.27