You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM4013MTL - 

Digital Microscope, USB, 20x to 90x Magnification

AM4013MTL - Digital Microscope, USB, 20x to 90x Magnification

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
AM4013MTL
Order Code:
2502089
Technical Datasheet:
AM4013MTL   Datasheet
See all Technical Docs

Product Information

:
20x to 90x
:
Forensic, HealthCare, Industry, Jewellery/Collectible & Science/Education
:
151mm
:
1.3 Mega Pixel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM4013MTL is a Digital Microscope capable of up to 90x magnification. The Dino-Lite professional model in aluminium alloy housing and long working distance. The aluminium housing offers enhanced protection and durability and has the best look and feel. The enhanced colour sensor provides superior colour rendering and improved low light imaging.
  • Glass with anti-reflection coating lens
  • CMOS sensor type
  • USB 2.0, high speed USB transmission
  • LED ON/OFF switchable
  • 8 LEDs
  • Measurement and calibration
  • ESD safe
  • Long working distance
  • Supports Windows XP, Vista, 7, 8 and 10, Mac OS 10.4 and up operating system

Applications

Maintenance & Repair, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.55,475.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.55,475.59