You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM4115ZTW - 

Digital Microscope, USB, 10x to 50x Magnification, 1.3 Mega Pixel

AM4115ZTW - Digital Microscope, USB, 10x to 50x Magnification, 1.3 Mega Pixel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
AM4115ZTW
Order Code:
2415123
Technical Datasheet:
AM4115ZTW   Datasheet
See all Technical Docs

Product Information

:
10x to 50x
:
Dino-Lite Edge Digital Microscopes
:
10mm
:
1.3 Mega Pixel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM4115ZTW is an USB Digital Microscope provides superior image quality and a high level of flexibility due to the adaptable cap design. The built-in adjustable polarizer reduces glare and reflection on shiny objects. This model can work with 2 magnification rates while maintaining the same working distance, making this the ideal model for macro view applications with a larger field of view and a zoom function to reveal smaller details. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application.
  • White light/LED type
  • LED ON/OFF switchable
  • Glass with anti-reflection coating lens
  • Standard working distance
  • CMOS sensor type
  • Magnification lock, measurement and calibration
  • 30fps Maximum frame rate
  • USB 2.0 Interface
  • 8 Number of LEDs
  • >650nm IR cut-filter
  • Supports Windows XP, Vista, 7, 8 & 10, Mac OS 10.4 and up operating system

Applications

Maintenance & Repair, Computers & Computer Peripherals

Contents

Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O Open cap, N3C-C Closed cap, N3C-D Diffuser cap, N3C Extension cap, N3C-L Long cap and N3C-S Side light cap.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

Rs.87,660.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.87,660.00
 
3+ Rs.75,080.00