You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AMK4112TL-D15 - 

Digital Microscope, LCD Screen, 10x to 90x Magnification

AMK4112TL-D15 - Digital Microscope, LCD Screen, 10x to 90x Magnification

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
AMK4112TL-D15
Order Code:
2502086
Technical Datasheet:
AMK4112TL-D15   Datasheet
See all Technical Docs

Product Information

:
10x to 90x
:
Biological Research, Industrial/Production, On-site Forensics, Scientific/Medical
:
51.7mm
:
720X576 Pixels
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AMK4012TL-D15 is a Digital Microscope with a portable digital recorder (D15). The long working distance of up to 15cm makes it possible to work under the microscopes (precision assembly/soldering). The recorder has a 5-inch LCD panel and pictures and video can be recorded on an included 4GB SD-Card. The D15 LCD recorder is a lightweight, pocket sized inspection device with real time image/video capture options. Pictures and videos can be recorded onto the micro SD card, so that they can be easily transferred to the PC with the USB cable or SD card. A great tool for scientific or medical field research or for quality control in production environments. The D15 LCD recorder can be used with the special AMK versions of the Dino-Lite analogue models.
  • White light/LED type
  • LED ON/OFF switchable
  • Long working distance
  • Glass with anti-reflection coating lens
  • CMOS sensor type
  • TV (RCA) PAL interface
  • Plastic housing
  • Rechargeable Li-battery with 3200mAh
  • 30 fps Maximum frame rate
  • 8 Number of LEDs
  • >650nm IR cut-filter

Applications

Maintenance & Repair, Computers & Computer Peripherals, Medical, Industrial

Contents

Microscope, 5" Portable LCD monitor/recorder, 4GB MicroSD card, USB connection cable, AC 110/240V power adaptor, Rechargeable battery, Mounting bracket for recorder, CA1070 Watertight sturdy case and User manual.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.67,853.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.67,853.21