You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. MMSTA92-7-F

Bipolar (BJT) Single Transistor, PNP, 300 V, 100 mA, 200 mW, SOT-323, Surface Mount

DIODES INC. MMSTA92-7-F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMSTA92-7-F
Order Code:
1773585
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
MMSTA92-7-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MMSTA92-7-F is a PNP small signal surface-mount Bipolar Transistor offers -100mA collector current and -300V collector-base voltage. It is ideal for low power amplification and switching applications.
  • UL94V-0 Flammability rating
  • Epitaxial planar die construction
  • Green device
  • -55 to 150°C Operating temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
300V

:
100mA

:
200mW

:
SOT-323

:
Surface Mount

:
3Pins

:
50MHz

:
40hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1773585RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 21/10/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.25.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 1000+
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price Your Price
 
 
5+ Rs.25.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.10.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.7.74
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.6.00
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Rs.5.33
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ Rs.5.00
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ Rs.4.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1773585) x 25.25 = Rs.126.25
Total Price: Rs.126.25
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.