You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48400VA4300100
Multicore Cable, Star Quad, Screened, 4 Core, 0.16 mm², 328 ft, 100 m
- Manufacturer:
- DRAKA DRAKA
- Manufacturer Part No:
- 48400VA4300100
- Order Code:
- 152133
- Technical Datasheet:
- 48400VA4300100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 4Core
- :
- -
- :
- 0.16mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 14 x 0.12mm
- :
- Copper
- :
- PVC
- :
- 4.7mm
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.10,572.57 | |
5+ | Rs.10,030.85 | |
10+ | Rs.9,489.13 | |
15+ | Rs.8,947.40 |
Pricing is unavailable. Please contact customer services.