You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VAC10/L - 

SWIVEL VICE, VACUUM, 75MM

VAC10/L - SWIVEL VICE, VACUUM, 75MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VAC10/L
Order Code:
1706192
Technical Datasheet:
VAC10/L   Datasheet
See all Technical Docs

Product Information

:
75mm
:
70mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VAC10/L is a 75mm vacuum versatile Swivel Vice with powerful suction base which fixes to any smooth surface. Swivelling head allows many varied positions. V grooved jaws for holding cylindrical and irregular shapes, with removable soft rubber safety jaw covers and display carton.
  • 70mm Opening jaw width

Applications

Maintenance & Repair

Alternatives for VAC10/L

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ Rs.1,155.00  

Restricted Item Add
     

Each

1+ Rs.28,597.90  

Restricted Item Add
     

Each

1+ Rs.4,421.00   5+ Rs.3,736.00   10+ Rs.3,644.80   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

1696668 - Multi Angle Vice, Large C Clamp, Ball Jointed, 3" Jaw, 3" Opening, 360° Rotation

1824882 - Swivel Vice, Small, ESD Safe, Bench Mount, SPANNFIX, 50mm Jaw, 70mm Opening

1391488 - Table Vice, 66", Heat Treated Jaws, 3" Jaw Opening, 360° Swivel Base

View all alternatives / recommendations
Rs.4,982.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,982.00