You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2050-15
Versatile Craft Tool, Stylo+, 120 V, 0.5 A, 22000 rpm
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 2050-15
- Order Code:
- 3516996
- Also Known As:
- GTIN UPC EAN: 8710364080199
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 120V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Variable speed (5,000 to 22,000): For precise applications on creative DIY & craft projects
- Compact and lightweight design with 2m cord: Makes the tool easy and comfortable to use
- Ergonomic grip: Provides comfort and control for maximum precision
- Recessed collet lock: Prevents any interfering with the operation
- Separate on/off button: Saves your rotary speed settings even when the appliance is powered on and off
- Multi-Chuck to quickly change accessories regardless of their size
- Mains powered
Contents
Dremel Stylo+, 15 High Quality Dremel Accessories, Quick Start Guide
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each