You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000JE

TOOL, ROTARY, FLEX SHAFT, 240V+25ACC

DREMEL 3000JE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
3000JE
Order Code:
2213598
Technical Datasheet:
3000JE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
130W

:
33000rpm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3000JE is a Grout Removal Kit with variable speed 10,000 to 30,000rpm. It is developed for removing grout from between wall and floor tiles, the risk of chipped tile edges is greatly reduced compared with slower manual chiselling. Easy depth adjustment and Guide keeps bit centred between tiles.
  • Cool-Running Ball Bearing Construction for Smooth and Quiet Operation
  • Replaceable Motor Brushes Extend Tool Life
  • 130W for Optimal Performance
  • Soft Grip to Reduce Vibration and Better Handling

Applications

Maintenance & Repair, Industrial

Contents

3000-series tool, Robust storage case, 25 Dremel accessories (EZ SpeedClic accessories), Flexi shaft, Angled cutting guide (568), 1.6mm grout removal bit (569).

No Longer Manufactured

Rs.10,538.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,538.56