You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
428
Sanding, Carbon Steel Brush, 19.1 mm, 2 Pack
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 428
- Order Code:
- 2467636
- Product Range
- Dremel - Carbon Steel Brushes
- Also Known As:
- GTIN UPC EAN: 8710364070343
- Technical Datasheet:
- 428 Datasheet
Product Range Selector (Dremel - Carbon Steel Brushes)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Carbon Steel Brush
- :
- Tools, Door Knobs, Automobile Parts & Electrical Contacts
- :
- Dremel - Carbon Steel Brushes
- :
- -
Technical Docs (1)
Product Overview
- Ideal for cleaning and removing rust and corrosion from items made of brass, copper or other soft ferrous metals-such as tools & door knobs
- Perfect for getting into hard-to-reach places like slots
- Accessory Length: 44mm
- Maximum RPM: 15000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 19mm
Applications
Maintenance & Repair
Also Known As
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,030.31 | |
5+ | Rs.1,009.71 |
Pricing is unavailable. Please contact customer services.