You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

535 - 

Brass Brush, 19.1mm, Pack of 2

535 - Brass Brush, 19.1mm, Pack of 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
535
Order Code:
2469253
Technical Datasheet:
535   Datasheet
See all Technical Docs

Product Information

:
44mm
:
-
:
Brass Wire
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 535 is a 19mm yellow Brass Brush with wheel tip for general purpose use. It offers non-sparking and softer than steel and will not scratch soft metals like gold, copper and brass. It is ideal for cleaning and surface-finishing. It is very effective on flat surfaces and in hard-to-reach areas like slots.
  • Use to create a soft, satin or matte finish

Applications

Industrial

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

7 will be available for delivery on 17/9/19
8 will be available for delivery on 24/9/19

More stock available week commencing 30/9/19

Rs.825.96

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.825.96
 
5+ Rs.800.51