You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8200-2/45

Multitool, 30000 rpm, UK Plug

DREMEL 8200-2/45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
8200-2/45
Order Code:
1869034
Technical Datasheet:
8200-2/45   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
30000rpm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 8200-2/45 from Dremel is a multi tool kit. This high performance 8200 li-ion cordless multi tool with EZ twist nose cap comes in a practical carrying case. This tool allows to sand or grind perfectly at 90° and 45°.
  • Sound power of 83dB(A)
  • Variable speed setting
  • Battery voltage of 10.8V
  • Charging time of 1h
  • Battery capacity of 1.5Ah
  • Length of 22cm
  • Lithium-ion/ECP battery technology
  • 1.1m/s² to 5.6m/s² vibration

Applications

Industrial

Contents

Dremel 8200, 45 high quality Dremel accessories, Shaping platform attachment, Line & circle cutter, 1 hour battery charger, Instruction manual, Spacious and sturdy storage case.

No Longer Manufactured

Rs.22,198.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.22,198.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange