You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8220-5/65

Rotary Multi Tool Kit, Cordless, 12 V, 35000 rpm

DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65
DREMEL 8220-5/65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
8220-5/65
Order Code:
3517002
Product Range
8220 Series
Also Known As:
GTIN UPC EAN: 8710364079940

Product Range Selector (8220 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
-

:
35000rpm

:
8220 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Tackle all your detailed indoor and outdoor DIY projects with just one Multi-Tool. This cordless power tool runs on a 12V lithium-ion battery and is as powerful as corded Multi-Tools. Go from cutting and grinding to sanding and polishing with the greatest precision. The LED light enhances your visibility and even allows you to work in dark areas. The motor brake stops the accessory from spinning immediately after switching off the tool. This allows you to lay it down right after use and proceed to the next step of your project. Save time on switching the interchangeable accessories with the integrated wrench in the EZ Twist nose cap. Go from coarse to fine to a perfect detailed finish.
  • Running on a 12V lithium-ion battery, this cordless power tool maintains power and performance on both your indoor & outdoor projects
  • Endless possibilities for your precise DIY projects
  • With rotary speeds varying from 5000 to 33000 rpm, there is no limit to the tasks you can undertake
  • With the EZ twist function there is no need for a separate wrench, simply twist and change the accessory and you are onto your next task
  • To ensure you are always in control of your projects, the soft grip reduces vibrations and allows you to work for longer
  • Take on any detailed DIY carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning project with one tool
  • Go for the best result. With the LED light at the front of the tool you can work with the greatest precision, even in dark areas
  • Continually find new uses. Simply swap the accessory and get to the next project

Contents

Dremel 8220, 65 High Quality Dremel Accessories, 2x 12V Battery Pack (880), Detailer's Grip Attachment (577), Line & Circle Cutter Attachment (678), Multi-Purpose Cutting Guide Attachment (565), Shaping Platform Attachment (576), Comfort Guard Attachment (550)

Also Known As

GTIN UPC EAN: 8710364079940

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Rs.23,530.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.23,530.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange