You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D00099 - 

Table Vice, 66", Heat Treated Jaws, 3" Jaw Opening, 360° Swivel Base

D00099 - Table Vice, 66", Heat Treated Jaws, 3" Jaw Opening, 360° Swivel Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00099
Order Code:
1391488
Also Known As:
GTIN UPC EAN: 5051259001619
Technical Datasheet:
D00099   Datasheet
See all Technical Docs

Product Information

:
60mm
:
60mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Heat treated jaws, 60mm wide & 25mm deep
  • Open to 80mm
  • Locking swivel base turns through 360°
  • Mounting clamp opens up to 45mm
  • Paint coated body
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259001619

Alternatives for D00099

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

233 In stock

22 available for 3 - 5 business days delivery
170 available for 4 - 6 business days delivery
41 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/3/20

Rs.1,155.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,155.00