Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00145
Order Code1447429
Also Known AsGTIN UPC EAN: 5051259002074
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00145
Order Code1447429
Also Known AsGTIN UPC EAN: 5051259002074
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length190mm
Pipe Dia Max42mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00145
1 Product Found
Product Overview
These strong pipe cutters have a razor sharp, stainless steel blade which gives effortless straight cuts time and time again. The cutters have a smooth comfortable handle design for extended use.
- Hardened steel blade will cut pipe and conduit up to 42mm
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Pipe Dia Max
42mm
SVHC
No SVHC (17-Dec-2014)
Overall Length
190mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353