You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D00284
Retractable Utility Knife with 3 Positions
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00284
- Order Code:
- 1447566
- Also Known As:
- GTIN UPC EAN: 5051259003415
- Technical Datasheet:
- D00284 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Utility
- :
- -
- :
- 25mm
- :
- 1mm
- :
- -
Technical Docs (1)
Product Overview
- Retractable blade with 3 positions
- Cast metal construction
- Precision die-cast ergonomically designed handle
- Easy blade change without the use of any tools
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Also Known As
12 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.371.90 | |
25+ | Rs.333.68 | |
50+ | Rs.309.42 | |
100+ | Rs.290.92 | |
259+ | Rs.270.26 |
Pricing is unavailable. Please contact customer services.