You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D01761 - 

Magnetic Pick Up Tool with 16lb Magnetic Power

D01761 - Magnetic Pick Up Tool with 16lb Magnetic Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01761
Order Code:
1888090
Also Known As:
GTIN UPC EAN: 5051259009295
Technical Datasheet:
D01761   Datasheet
See all Technical Docs

Product Information

:
Magnetic Pick-Up Tool
:
760mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Pen style with black body
  • Soft grip handle
  • Extends from 187mm to 760mm
  • Powerful magnet for retrieving objects up to 16lb
  • Weight: 0.08kg
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259009295

Alternatives for D01761

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

83 In stock

6 available for 3 - 5 business days delivery
77 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.340.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.340.00
 
25+ Rs.250.00
 
50+ Rs.230.00
 
100+ Rs.210.00
 
259+ Rs.190.00