Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for D01826
2 Products Found
Product Overview
The D01826 is a 9-piece VDE safety Belt Kit.
- Chrome vanadium steel with 2 colour grip
Applications
Maintenance & Repair
Contents
180mm VDE combination pliers, 160mm VDE diagonal cutting pliers, VDE slot screwdriver (3 x 100mm), VDE slot screwdriver (4 x 100mm), VDE Phillips screwdriver (PH1 x 80mm), VDE Phillips screwdriver (PH2 x 100mm), Cable shears (electrician sears), Cable knife with VDE handle and 120 to 250V GS-approved tester.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
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
Weight (kg):1.64