You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D02161 - 

Bolt Cutter, 8 mm Max Capacity, 24 " Overall

D02161 - Bolt Cutter, 8 mm Max Capacity, 24 " Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02161
Order Code:
2444497
Also Known As:
GTIN UPC EAN: 5051259014275
Technical Datasheet:
D02161   Datasheet
See all Technical Docs

Product Information

:
24"
:
8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Drop forged and heat treated steel
  • Tubular steel handles with rubber grips allow maximum leverage
  • Adjustable jaws
  • Ideal for cutting bolts, rivets, rods, bars, chains etc.
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 5051259014275

Alternatives for D02161

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.10,996.36  

Restricted Item Add

Related Searches

10 In stock

10 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.1,350.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,350.00
 
5+ Rs.1,237.00