Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.131,575.400 |
Product Information
Product Overview
2916-E is a series 2900 current to pressure transducer which delivers reliable high performance for the toughest applications in the most hazardous environments. Its NEMA 4X housing is designed and FM and CSA approved for both intrinsically safe and explosion-proof operation. This unit has advanced circuitry which includes electronic feedback control for superior vibration protection and highly accurate output. The 2900 is not position sensitive and the easily accessible zero and span adjustments make field calibration quick and easy. For ease of installation, this model has input and output ports on both the front and back. It is also not vibration sensitive, which makes the 2900 ideal for field mounting on a valve. These features coupled with the unit’s compact size help make set-up and installation simple. It is used for controlling valve actuators, pneumatic valve positioners, air cylinders, clutches, brakes, dampers, louvers and pumps.
- 4-20mA input signal
- 6-30psig (0.4-2.1bar) output
- Temperature limits: operating: -40 to 160°F (-40 to 71°C), storage: -40 to 200°F (-40 to 93°C)
- 1/4" female NPT process connection
- 1/2" female NPT electrical connection
- Air consumption of 0.05scfm (0.02l/s) at midrange typical
- Chromate-treated aluminium enclosure with epoxy paint
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate