You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP3502MAGRN
SWITCH, PUSHBUTTON, SPST, 3A, 125VAC, GREEN
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- RP3502MAGRN
- Order Code:
- 2843815
Product Range Selector (RP3502 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RP3502 Series
- :
- 12.7mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Round
- :
- Green
- :
- 3A
- :
- 120V
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Available for back order
25 more will be available on 19/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.221.16 | |
10+ | Rs.206.10 | |
25+ | Rs.196.58 | |
50+ | Rs.193.73 |
Pricing is unavailable. Please contact customer services.