You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP8100B2M1CEBLKBLUNIL
PB SW, SPST, 0.125A, 125VAC, SOLDER
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- RP8100B2M1CEBLKBLUNIL
- Order Code:
- 2848479
- Technical Datasheet:
- RP8100B2M1CEBLKBLUNIL Datasheet
Product Range Selector (RP8100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RP8100 Series
- :
- 13.6mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Round
- :
- Blue
- :
- 125mA
- :
- 125V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.308.35 | |
10+ | Rs.289.32 | |
25+ | Rs.276.93 |
Pricing is unavailable. Please contact customer services.