You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP8400B2M1CECHRBLUNIL
PB SW, SPST, 0.125A, 125VAC, SOLDER
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- RP8400B2M1CECHRBLUNIL
- Order Code:
- 2848489
- Technical Datasheet:
- RP8400B2M1CECHRBLUNIL Datasheet
Product Range Selector (RP8400 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RP8400 Series
- :
- 13.6mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Square
- :
- Blue
- :
- 125mA
- :
- 125V
- :
- 100mA
- :
- 50V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Docs (1)
177 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.536.00 | |
10+ | Rs.482.72 | |
25+ | Rs.458.50 | |
50+ | Rs.454.13 |
Pricing is unavailable. Please contact customer services.