You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RR3112ABLKBLKNAF0
SWITCH, ROCKER, SPST, 16A, 125VAC, BLACK
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- RR3112ABLKBLKNAF0
- Order Code:
- 2830576
- Technical Datasheet:
- RR3112ABLKBLKNAF0 Datasheet
Product Range Selector (RR3112 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-Off-On
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- RR3112 Series
- :
- 16A
- :
- 125V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 20mm
- :
- Quick Connect
Technical Docs (2)
794 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.95.12 | |
10+ | Rs.87.99 | |
25+ | Rs.84.82 | |
50+ | Rs.84.68 |
Pricing is unavailable. Please contact customer services.