You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WB246D112S
ROCKER SWITCH, DPDT, BLACK, PANEL
- Manufacturer:
- E-SWITCH E-SWITCH
- Manufacturer Part No:
- WB246D112S
- Order Code:
- 2830728
- Technical Datasheet:
- WB246D112S Datasheet
Product Range Selector (WB2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-Off-On
- :
- DPDT
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- WB2 Series
- :
- 20A
- :
- 125V
- :
- -
- :
- -
- :
- 30mm
- :
- 22mm
- :
- -
- :
- Quick Connect
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.489.07 | |
10+ | Rs.466.88 | |
25+ | Rs.444.69 | |
50+ | Rs.425.66 | |
100+ | Rs.417.74 | |
250+ | Rs.407.43 |
Pricing is unavailable. Please contact customer services.