You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA-PS 5200-02 A
Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 2 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-PS 5200-02 A
- Order Code:
- 2418744
- Product Range
- Elektro-Automatik - EA-PS 5000 B Series Laboratory PSUs
- Technical Datasheet:
- EA-PS 5200-02 A Datasheet
Product Range Selector (Elektro-Automatik - EA-PS 5000 B Series Laboratory PSUs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 200V
- :
- 0A
- :
- 2A
- :
- 160W
- :
- 90VAC
- :
- 264VAC
- :
- 2 Years
- :
- Elektro-Automatik - EA-PS 5000 B Series Laboratory PSUs
- :
- -
Technical Documents (1)
Product Overview
- Wide input voltage range 90...264V with active PFC
- High efficiency up to 92%
- Output power ratings: 0...160W up to 0...640W
- Output voltages: 0...200V
- Output currents: 0...2A
- Flexible, power regulated output stage
- Various protection circuits (OVP, OCP, OTP)
- Blue LCD display for all value and status
- Memory for nine different presets
- Temperature controlled fans for cooling
- Chassis top and bottom closed
- 40V models according to SELV (EN 60950)
- USB port integrated
- EMC according to EN 55022 Class B
- SCPI command language supported
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.56,005.81 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.