You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HKP-R

Fuseholder, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, Fingergrip Cap

EATON BUSSMANN HKP-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HKP-R
Order Code:
1454151
Product Range
HKP Series
Technical Datasheet:
HKP-R   Datasheet
See all Technical Docs

Product Range Selector (HKP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cartridge Fuse Holder

:
30A

:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0

:
Quick Connect

:
1Fuses

:
HKP Series

:
250V

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HKP-R is a 30A/250VAC Cartridge Fuse Holder with thermoset body/cap and tin-plated brass quick connect terminal. The panel mount cartridge fuse holder comes with bayonet-type knob, standard thermoplastic plastic nut, 9435-1/2 cap and 9732 neoprene washer. This HKP-series fuse holder for 1/4 x 1-1/4-inch fuses. Military version is designated FHN26G1.
  • Moulded plastic knob
  • Fits panels to 5/16" thick
  • Vibration-resistant
  • 150°C Temperature rating

Applications

Safety, Aerospace, Defence, Military

4 In stock Need more?

4 available for 4 - 6 business days delivery

Rs.621.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.621.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.456.95
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.437.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.425.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.386.38
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.353.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --