You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HV1860-2R7107-R

Supercapacitor, 100 F, 2.7 V, Radial Leaded, HV Series, +30%, -10%, 7.5 mm

EATON BUSSMANN HV1860-2R7107-R
EATON BUSSMANN HV1860-2R7107-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HV1860-2R7107-R
Order Code:
2148491
Product Range
HV Series
Technical Datasheet:
HV1860-2R7107-R   Datasheet
See all Technical Docs

Product Range Selector (HV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100F

:
2.7V

:
Radial Leaded

:
HV Series

:
+30%, -10%

:
7.5mm

:
1000 hours @ 65°C

:
-40°C

:
65°C

:
0.012ohm

:
Can

:
18mm

:
60.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
  • Ultralow ESR for high power density
  • UL recognized

Available for back order

More stock available to supplier lead times which is approximately 12/7/21

Notify me when back in stock

Rs.894.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.894.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.855.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --