Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJN-60
Order Code4656491
Product RangeLimitron JJN Series
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.6,026.280 |
5+ | Rs.4,939.220 |
10+ | Rs.4,326.910 |
20+ | Rs.4,271.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,026.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJN-60
Order Code4656491
Product RangeLimitron JJN Series
Product RangeLimitron JJN Series
Fuse Current60A
Voltage Rating VAC300V
Voltage Rating VDC160V
Fuse Size Metric-
Fuse Size Imperial0.88" x 0.56"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
Limitron JJN Series
Voltage Rating VAC
300V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
60A
Voltage Rating VDC
160V
Fuse Size Imperial
0.88" x 0.56"
SVHC
To Be Advised
Alternatives for JJN-60
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010201