You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DR127-102-R

Power Inductor (SMD), 1 mH, 610 mA, Shielded, 1.14 A, DR Series, 12.5mm x 12.5mm x 8mm

EATON COILTRONICS DR127-102-R
EATON COILTRONICS DR127-102-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DR127-102-R
Order Code:
1692701
Product Range
DR Series
Technical Datasheet:
DR127-102-R   Datasheet
See all Technical Docs

Product Range Selector (DR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mH

:
610mA

:
Shielded

:
1.14A

:
DR Series

:
12.5mm x 12.5mm x 8mm

:
-

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DR127-102-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
  • Magnetic shielding

Footnotes

100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1692701RL Check stock

175 In stock

175 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.101.57

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.101.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.72.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.67.98
Promotional price
Contract Price
Web only price
Web only contract price
 
350+ Rs.63.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1692701) x 101.57 = Rs.101.57
Total Price: Rs.101.57
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange