You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EASY209-SE - 

CONTROL RELAY, ETHERNET

EASY209-SE - CONTROL RELAY, ETHERNET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASY209-SE
Order Code:
1460619
Technical Datasheet:
EASY209-SE   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY209-SE is a Control Relay with Ethernet connection. Suitable for easy500, easy700, easy800, MFD-CP8xxx and ES4P. Serial interface easyRelay or MFD-xxxCP8/CP10xxx to Ethernet for connection to easyOPC server, easySoft or easyCom. Top-hat rail mounting IEC/EN 60715, 35mm or screw fixing using fixing brackets. Strain relief via cable binders in retaining nipples.
  • Ethernet gateway
  • IP20 Protection rating
  • 2kV Supply cable
  • 1kV Power pulses

Applications

Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.42,243.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.42,243.20