You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PLS6-C6

Thermal Magnetic Circuit Breaker, 6 A, 1 Pole, 48 VDC, 415 VAC, DIN Rail

EATON MOELLER PLS6-C6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLS6-C6
Order Code:
1205333
Technical Datasheet:
PLS6-C6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
6A

:
1 Pole

:
48VDC

:
415VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PLS6-C6 from Eaton Moeller is a single pole miniature circuit breaker. This high quality miniature circuit breaker is used for commercial and residential applications.
  • Rated current of 6A
  • Rated breaking capacity of 6KA according to IEC/EN 60898-1
  • Rated AC voltage of 230V/400V
  • Rated DC voltage of 48V
  • IP20 degree of protection
  • Red and green contact position indicators
  • Secure terminal connection
  • Three position DIN rail clip permits removal from existing busbar system

Applications

Safety, Industrial

No Longer Manufactured

Rs.1,299.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,299.50
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ Rs.1,273.51
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Rs.1,247.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange